Part Details for APK-PB25A10-002 (ALTERNATE: 121668-0026) by ITT Interconnect Solutions
Overview of APK-PB25A10-002 (ALTERNATE: 121668-0026) by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for APK-PB25A10-002 (ALTERNATE: 121668-0026)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70664264
|
RS | Contact Pin Crimp 0.5 -1.0mm APD Series Circular Tinned 121668-0026 Bulk | ITT Cannon APK-PB25A10-002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 33700 |
|
$0.5880 / $0.8160 | Buy Now |
DISTI #
70473289
|
RS | Contact, Pin, Crimp, 0.5 -1.0mm(2), APD Series Circular, Standard Tinned, 3000 Reel | ITT Cannon APK-PB25A10-002 RoHS: Not Compliant Min Qty: 3 Package Multiple: 3000 Container: Reel | 0 |
|
$1,193.6500 / $1,256.4700 | RFQ |