Part Details for APL602LG by Microchip Technology Inc
Overview of APL602LG by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APL602LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5080
|
Newark | Mosfet Linear 600 V 49 A To-264 3 To-264 Tube Rohs Compliant: Yes |Microchip APL602LG Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.2500 / $58.2100 | Buy Now |
DISTI #
APL602LG-ND
|
DigiKey | MOSFET N-CH 600V 49A TO264 Min Qty: 25 Lead time: 44 Weeks Container: Tube | Temporarily Out of Stock |
|
$58.2100 | Buy Now |
DISTI #
APL602LG
|
Avnet Americas | Trans MOSFET N-CH 600V 49A 3-Pin(3+Tab) TO-264 - Rail/Tube (Alt: APL602LG) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Tube | 0 |
|
$47.2500 / $58.2100 | Buy Now |
DISTI #
494-APL602LG
|
Mouser Electronics | Discrete Semiconductor Modules MOSFET Linear 600 V 49 A TO-264 RoHS: Compliant | 0 |
|
$50.2700 / $58.2100 | Order Now |
DISTI #
APL602LG
|
Microchip Technology Inc | MOSFET Linear 600 V 49 A TO-264, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$44.6000 / $58.2100 | Buy Now |
|
Future Electronics | Discrete Semiconductor Modules FG, MOSFET, 600V, 0.12_OHM, TO-264, RoHS RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$57.0700 / $59.9300 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 600V 49A 3-Pin(3+Tab) TO-264 Tube | 0 |
|
$51.1800 / $67.5000 | Buy Now |
DISTI #
APL602LG
|
Avnet Americas | Trans MOSFET N-CH 600V 49A 3-Pin(3+Tab) TO-264 - Rail/Tube (Alt: APL602LG) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Tube | 0 |
|
$47.2500 / $58.2100 | Buy Now |
DISTI #
APL602LG
|
TME | Transistor: N-MOSFET, Linear™, unipolar, 600V, 49A, Idm: 196A, 730W Min Qty: 1 | 0 |
|
$67.5900 / $84.9900 | RFQ |
|
NAC | FG, MOSFET, 600V, 0.12_OHM, TO-264, RoHS RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tube | 0 |
|
$46.1000 / $54.0000 | Buy Now |
Part Details for APL602LG
APL602LG CAD Models
APL602LG Part Data Attributes:
|
APL602LG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APL602LG
Microchip Technology Inc
Power Field-Effect Transistor, 49A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 44 Weeks | |
Avalanche Energy Rating (Eas) | 3000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 49 A | |
Drain-source On Resistance-Max | 0.125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 930 pF | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 730 W | |
Pulsed Drain Current-Max (IDM) | 196 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 104 ns | |
Turn-on Time-Max (ton) | 80 ns |
Alternate Parts for APL602LG
This table gives cross-reference parts and alternative options found for APL602LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APL602LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFK48N60P | Power Field-Effect Transistor, 48A I(D), 600V, 0.135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Littelfuse Inc | APL602LG vs IXFK48N60P |
APL602LG | Power Field-Effect Transistor, 49A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, ROHS COMPLIANT, TO-264, 3 PIN | Microsemi Corporation | APL602LG vs APL602LG |
APL602L | Power Field-Effect Transistor, 49A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Microsemi Corporation | APL602LG vs APL602L |