Part Details for APM-MAX-M23-PU-4R by Trumeter Technologies
Overview of APM-MAX-M23-PU-4R by Trumeter Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APM-MAX-M23-PU-4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1872
|
Newark | Panel Meter, 4Digit, Process/Shunt, 240V, No. Of Digits/Alpha:4, Meter Function:Process/Shunt, Meter Range:0Vdc To 10Vdc, 0Mvdc To 500Mvdc, 0Ma To 50Ma, 0A To 5A, 0Hz To 400Hz, Digit Height:14.5Mm, Panel Cutout Height:68Mm Rohs Compliant: Yes |Trumeter APM-MAX-M23-PU-4R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$296.3000 / $329.2100 | Buy Now |
DISTI #
2218-APM-MAX-M23-PU-4R-ND
|
DigiKey | SHUNT RESISTOR FOR PROCESS TRUME Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$319.7500 | Buy Now |
DISTI #
186-APM-MAX-M23-PU4R
|
Mouser Electronics | Digital Panel Meters PROCESS, SHUNT, MOD RTU RoHS: Compliant | 0 |
|
$287.7700 / $319.7500 | Order Now |
DISTI #
71632266
|
RS | Panel Meter, Process, Current,0-10 VDC,0-5 A,4 Digit, LCD,12-24VAC/VDC, APM Series | Trumeter APM-MAX-M23-PU-4R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$287.7800 / $319.7500 | Buy Now |
|
Onlinecomponents.com | Trumeter Apm-Max Series - Programmable 0-50Ma - 0-10 VDC Input - Positive Backlit LCD Programmable To 256 Colors - (2) Digital and (1) Analog Programmable Outputs - 100-240 VAC Operating Voltage - Modbus RTU - 102mm X 102mm Panel Mount. | 0 |
|
$249.1600 / $274.0700 | Buy Now |
DISTI #
APM-MAX-M23-PU-4R
|
TME | Meter: multifunction, digital,mounting,programmable, on panel Min Qty: 1 | 0 |
|
$273.9100 / $291.1600 | RFQ |
DISTI #
3276631
|
element14 Asia-Pacific | PANEL METER, 4DIGIT, PROCESS/SHUNT, 240V RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$336.0928 | Buy Now |
DISTI #
3276631
|
Farnell | PANEL METER, 4DIGIT, PROCESS/SHUNT, 240V RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Each | 2 |
|
$315.6786 / $350.7442 | Buy Now |