Part Details for APM-PROC-MAK by Simpson Electric
Overview of APM-PROC-MAK by Simpson Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APM-PROC-MAK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3709
|
Newark | Panel Meter, Process, 4Digit, 24V, No. Of Digits/Alpha:4, Meter Function:Process, Meter Range:0V To ± 10V/4Ma To 20Ma/10Ma To 50Ma, Digit Height:12Mm, Panel Cutout Height:68Mm, Panel Cutout Width:68Mm, Supply Voltage Min:12V |Simpson APM-PROC-MAK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.9600 | Buy Now |
DISTI #
529-APM-PROC-MAK
|
Mouser Electronics | Analog Panel Meters APM PROCESS METER, POSITIVE LCD WITH OUTPUTS | 0 |
|
$149.9600 | Order Now |
DISTI #
71937885
|
RS | Process Meter, AC, programmable, digital LCD, backlit, alarms | Simpson APM-PROC-MAK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$132.9300 / $147.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$126.6000 / $130.4700 | Buy Now |