Part Details for APM-UL-30A by OptiFuse
Overview of APM-UL-30A by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APM-UL-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-APM-UL-30A-ND
|
DigiKey | FUSE AUTO 30A 32VDC BLADE MINI Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5952 In Stock |
|
$0.1460 / $0.3400 | Buy Now |
|
South Electronics | APM-UL-30A | 0 |
|
RFQ |