Part Details for APMC-FBL02AYK by LS Electric
Overview of APMC-FBL02AYK by LS Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APMC-FBL02AYK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APMC-FBL02AYK
|
TME | Motor: servo motor, 200W, Torque: 0,64Nm, 3000rpm Min Qty: 1 | 0 |
|
$380.8700 | RFQ |