Part Details for APMI00070750R15M00 by Pulse Electronics Corporation
Overview of APMI00070750R15M00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APMI00070750R15M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK1375
|
Newark | Hight Current Type/T&r |Pulse APMI00070750R15M00 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4600 / $0.5980 | Buy Now |
DISTI #
553-APMI00070750R15M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5233 | Buy Now |
DISTI #
APMI00070750R15M00
|
Avnet Americas | Inductor Power Shielded Wirewound 0.15uH 20% 100kHz Ferrite 31A SMD T/R - Tape and Reel (Alt: APMI00070750R15M00) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4404 / $0.5008 | Buy Now |
DISTI #
673-APMI070750R15M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Hight Current Type RoHS: Compliant | 0 |
|
$0.5030 / $0.5210 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4456 / $0.5240 | Buy Now |
DISTI #
APMI00070750R15M00
|
Avnet Americas | Inductor Power Shielded Wirewound 0.15uH 20% 100kHz Ferrite 31A SMD T/R - Tape and Reel (Alt: APMI00070750R15M00) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4404 / $0.5008 | Buy Now |
DISTI #
000000000006432696
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Hight Current Type Min Qty: 1000 | 0 |
|
$0.4545 | Buy Now |