Part Details for APMI00100750R12L00 by Pulse Electronics Corporation
Overview of APMI00100750R12L00 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APMI00100750R12L00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK1409
|
Newark | Hight Current Type/T&r |Pulse APMI00100750R12L00 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6950 / $0.9340 | Buy Now |
DISTI #
553-APMI00100750R12L00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 2400 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7949 | Buy Now |
DISTI #
APMI00100750R12L00
|
Avnet Americas | Inductor Power Shielded Wirewound 0.12uH 15% 100kHz Ferrite 31A SMD T/R - Tape and Reel (Alt: APMI00100750R12L00) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-APMI100750R12L00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Hight Current Type RoHS: Compliant | 0 |
|
$0.7290 / $0.8220 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6900 / $0.8240 | Buy Now |
DISTI #
000000000006432729
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Hight Current Type Min Qty: 800 | 0 |
|
$0.7142 | Buy Now |