APPDA04-41SYKWA
Kingbright
Description: 14 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT YELLOW, 10.16mm, SURFACE MOUNT PACKAGE-32

Overview of APPDA04-41SYKWA by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for APPDA04-41SYKWA by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000001084933
Sager LED Displays & Accessories 0
Buy Now

CAD Models for APPDA04-41SYKWA by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APPDA04-41SYKWA by Kingbright

APPDA04-41SYKWA
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
SURFACE MOUNT PACKAGE-32
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
SUPER BRIGHT YELLOW
Configuration
COMMON ANODE, 2 DIGITS WITH DECIMAL POINT
Display Height
10.16 mm
Forward Current-Max
0.03 A
Number of Functions
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
14 SEG ALPHANUMERIC LED DISPLAY
Want to compare parts?
  1. APPDA04-41SYKWA
    Kingbright
    14 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT YELLOW, 10.16mm, SURFACE MOUNT PACKAGE-32
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APPDA04-41SYKWA by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APPDA04-41SYKWA by Kingbright

Select Manufacturer
Which Manufacturer of APPDA04-41SYKWA would you like to use for your alert(s)?
  • Please alert me when APPDA04-41SYKWA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APPDA04-41SYKWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APPDA04-41SYKWA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APPDA04-41SYKWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APPDA04-41SYKWA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APPDA04-41SYKWA by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: