Part Details for APR27-27-28CB/A01 by CTS Corporation
Overview of APR27-27-28CB/A01 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APR27-27-28CB/A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APR27-27-28CB/A01-ND
|
DigiKey | HEATSINK FORGED BLK ANO TOP MNT Min Qty: 300 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8310 | Buy Now |
DISTI #
APR27-27-28CB/A01
|
Avnet Americas | Forged Heat Sink Omnidirectional Pin Fins 6063 Aluminum Alloy Black Anodized Finish 3.4°C/Watt Thermal Resistance 8 x 8 Fin Matrix 26.6 x 26.6 x 27.6mm Tray - Trays (Alt: APR27-27-28CB/A01) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tray | 0 |
|
$4.6027 / $7.2948 | Buy Now |
DISTI #
774-APR272728CB/A01
|
Mouser Electronics | Heat Sinks Type: Top mount / Shape: Square pin fin / Length: 1.047" / Width: 1.047" / Height: 1.087" / Material: Aluminum Alloy / Material Finish: Black Anodize RoHS: Compliant | 0 |
|
$6.3800 / $6.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tray | 0Tray |
|
$6.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0000 / $12.5600 | Buy Now |
DISTI #
APR27-27-28CB/A01
|
Avnet Americas | Forged Heat Sink Omnidirectional Pin Fins 6063 Aluminum Alloy Black Anodized Finish 3.4°C/Watt Thermal Resistance 8 x 8 Fin Matrix 26.6 x 26.6 x 27.6mm Tray - Trays (Alt: APR27-27-28CB/A01) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tray | 0 |
|
$4.6027 / $7.2948 | Buy Now |
Part Details for APR27-27-28CB/A01
APR27-27-28CB/A01 CAD Models
APR27-27-28CB/A01 Part Data Attributes:
|
APR27-27-28CB/A01
CTS Corporation
Buy Now
|
Compare Parts:
APR27-27-28CB/A01
CTS Corporation
|
Samacsys Manufacturer | CTS |