Part Details for APR33-33-12CB/A01 by CTS Corporation
Overview of APR33-33-12CB/A01 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APR33-33-12CB/A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
294-1131-ND
|
DigiKey | HEATSINK FORGED W/THERMAL TAPE Min Qty: 300 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4478 | Buy Now |
DISTI #
APR33-33-12CB/A01
|
Avnet Americas | APR Forged Aluminum Heatsink 9 x 9 Pin Fin Matrix 11.4°C/Watt Thermal Resistance - Trays (Alt: APR33-33-12CB/A01) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tray | 0 |
|
$4.3925 / $6.8856 | Buy Now |
DISTI #
774-APR33-33-12CBA01
|
Mouser Electronics | Heat Sinks 33x33x12mm Heat Sink 0.13mm 4000V/mil RoHS: Compliant | 0 |
|
$6.0300 / $6.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tray | 0Tray |
|
$5.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6600 / $11.8600 | Buy Now |
|
Quest Components | HEAT SINK | 11 |
|
$6.2663 / $12.5325 | Buy Now |
DISTI #
APR33-33-12CB/A01
|
Avnet Americas | APR Forged Aluminum Heatsink 9 x 9 Pin Fin Matrix 11.4°C/Watt Thermal Resistance - Trays (Alt: APR33-33-12CB/A01) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tray | 0 |
|
$4.3925 / $6.8856 | Buy Now |