Part Details for APR411A064000E00G by Anytek Technology Corporation Ltd
Overview of APR411A064000E00G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APR411A064000E00G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1818-APR411A064000E00G-ND
|
DigiKey | RELAY MOS 4 PIN SOP 60V AC/DC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2037 In Stock |
|
$1.2817 / $2.2800 | Buy Now |
DISTI #
ANYAPR411A064000E00G
|
Heilind Electronics | 41A06SQ DC 1500V | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6830 / $1.4280 | Buy Now |
DISTI #
ANYAPR411A064000E00G
|
Interstate Connecting Components | 41A06SQ DC 1500V | 0 |
|
Buy Now |