Part Details for APR45-45-15CB/A01 by CTS Corporation
Overview of APR45-45-15CB/A01 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910015CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Price & Stock for APR45-45-15CB/A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APR45-45-15CB/A01-ND
|
DigiKey | HEATSINK FORGED BLK ANO TOP MNT Min Qty: 300 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5790 | Buy Now |
DISTI #
APR45-45-15CB/A01
|
Avnet Americas | Forged Heat Sink Omnidirectional Pin Fins 6063 Aluminum Alloy Black Anodized Finish 2.48?C/Watt Thermal Resistance 11 x 11 Fin Matrix 44.6 x 44.6 x 14.6mm Tray - Trays (Alt: APR45-45-15CB/A01) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
774-APR454515CB/A01
|
Mouser Electronics | Heat Sinks Type: Top mount / Shape: Square pin fin / Length: 1.756" / Width: 1.756" / Height: 0.575" / Material: Aluminum Alloy / Material Finish: Black Anodize RoHS: Compliant | 0 |
|
$7.1500 / $7.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$6.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6500 / $13.9400 | Buy Now |
DISTI #
APR45-45-15CB/A01
|
Avnet Abacus | (Alt: APR45-45-15CB/A01) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for APR45-45-15CB/A01
APR45-45-15CB/A01 CAD Models
APR45-45-15CB/A01 Part Data Attributes
|
APR45-45-15CB/A01
CTS Corporation
Buy Now
|
Compare Parts:
APR45-45-15CB/A01
CTS Corporation
|
Samacsys Manufacturer | CTS |