Part Details for APR48-48-18CB/A01 by CTS Corporation
Overview of APR48-48-18CB/A01 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2518CBZ-R7 | Analog Devices | I2S Dig Input Stereo ClassD Au | |
DC918C-B | Analog Devices | LTC2207 - CMOS OUT, 105Msps, 1 | |
SSM2518CBZ-RL | Analog Devices | I2S Dig Input Stereo ClassD Au |
Price & Stock for APR48-48-18CB/A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APR48-48-18CB/A01
|
Avnet Americas | Forged Heat Sink Omnidirectional Pin Fins 6063 Aluminum Alloy Black Anodized Finish 2.36°C/Watt Thermal Resistance 13 x 13 Fin Matrix 47.1 x 47.1 x 17.6mm Tray - Trays (Alt: APR48-48-18CB/A01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
774-APR484818CB/A01
|
Mouser Electronics | Heat Sinks Type: Top mount / Shape: Square pin fin / Length: 1.854" / Width: 1.854" / Height Off Base: 0.693" / Material: Aluminum Alloy / Material Finish: Black Anodize RoHS: Compliant | 0 |
|
$8.5300 / $8.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0900 / $13.2600 | Buy Now |