Part Details for APS11205LLHALT by Allegro MicroSystems LLC
Overview of APS11205LLHALT by Allegro MicroSystems LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APS11205LLHALT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-1829-1-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23W Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17742 In Stock |
|
$0.2200 / $0.6800 | Buy Now |
DISTI #
250-APS11205LLHALT
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 5V AUTO GRADE HALL EFFECT LATCH RoHS: Compliant | 8952 |
|
$0.2180 / $0.5400 | Buy Now |
DISTI #
C1S110900046719
|
Chip1Stop | Hall Effect Sensor 5mA Unipolar 3.3V/5V Automotive RoHS: Compliant | 17985 |
|
$0.2071 / $0.2860 | Buy Now |