Part Details for APS3604RS29P8 by ANADIGICS Inc
Overview of APS3604RS29P8 by ANADIGICS Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for APS3604RS29P8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 900 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | 720 |
|
$4.2000 / $12.0000 | Buy Now |
Part Details for APS3604RS29P8
APS3604RS29P8 CAD Models
APS3604RS29P8 Part Data Attributes
|
APS3604RS29P8
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
APS3604RS29P8
ANADIGICS Inc
Splitter, 50MHz Min, 1100MHz Max, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-28 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 43.98 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1100 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | SPLITTER |