Part Details for APSC000404183R3TS0 by Pulse Electronics Corporation
Overview of APSC000404183R3TS0 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSC000404183R3TS0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK1617
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse APSC000404183R3TS0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.4850 | Buy Now |
DISTI #
553-APSC000404183R3TS0TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4247 | Buy Now |
DISTI #
APSC000404183R3TS0
|
Avnet Americas | Inductor Power Shielded Wirewound 3.3uH 30% 100kHz Ferrite SMD T/R - Tape and Reel (Alt: APSC000404183R3TS0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3574 / $0.4064 | Buy Now |
DISTI #
673-APSC0404183R3TS0
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.4080 / $0.4220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3740 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3671 / $0.4253 | Buy Now |
DISTI #
APSC000404183R3TS0
|
Avnet Americas | Inductor Power Shielded Wirewound 3.3uH 30% 100kHz Ferrite SMD T/R - Tape and Reel (Alt: APSC000404183R3TS0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3574 / $0.4064 | Buy Now |
Part Details for APSC000404183R3TS0
APSC000404183R3TS0 CAD Models
APSC000404183R3TS0 Part Data Attributes:
|
APSC000404183R3TS0
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
APSC000404183R3TS0
Pulse Electronics Corporation
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Current-Max | 0.88 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |