Part Details for APSD00030321R82T00 by Pulse Electronics Corporation
Overview of APSD00030321R82T00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for APSD00030321R82T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK8824
|
Newark | Ferrite Smd Unshielded Type/T&r |Pulse APSD00030321R82T00 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.3560 | Buy Now |
DISTI #
553-APSD00030321R82T00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3059 | Buy Now |
DISTI #
APSD00030321R82T00
|
Avnet Americas | Inductor Power Unshielded Wirewound 0.82uH 30% 7.96MHz Ferrite SMD T/R - Tape and Reel (Alt: APSD00030321R82T00) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2574 / $0.2928 | Buy Now |
DISTI #
673-APSD030321R82T00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type RoHS: Compliant | 0 |
|
$0.2940 / $0.3050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2636 / $0.3211 | Buy Now |
DISTI #
APSD00030321R82T00
|
Avnet Americas | Inductor Power Unshielded Wirewound 0.82uH 30% 7.96MHz Ferrite SMD T/R - Tape and Reel (Alt: APSD00030321R82T00) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2574 / $0.2928 | Buy Now |
Part Details for APSD00030321R82T00
APSD00030321R82T00 CAD Models
APSD00030321R82T00 Part Data Attributes:
|
APSD00030321R82T00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
APSD00030321R82T00
Pulse Electronics Corporation
General Purpose Inductor, 0.82uH, 30%, 1 Element, Ferrite-Core, SMD, 1312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1312 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 3.3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 2.2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.96 MHz | |
Tolerance | 30% |