Part Details for APT-50-1SN by Dwyer Instruments Inc
Overview of APT-50-1SN by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT-50-1SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK7966
|
Newark | Ac Power Transformer, 120 Vac Input, 24 Vac Isolated Output, 50 Va, Single Hub Rohs Compliant: Yes |Dwyer APT-50-1SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0200 / $33.3500 | Buy Now |
DISTI #
70404544
|
RS | AC Pwr Xformer, 120 VAC Input, 24VAC Isolated Otpt, 50VA, Single Hub | Dwyer Instruments APT-50-1SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$36.2800 | Buy Now |