Part Details for APT1001RBVRG by Microchip Technology Inc
Overview of APT1001RBVRG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT1001RBVRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5544
|
Newark | Mosfet Mos5 1000 V 1 Ohm To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT1001RBVRG Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4300 / $14.0900 | Buy Now |
DISTI #
APT1001RBVRG-ND
|
DigiKey | MOSFET N-CH 1000V 11A TO247 Min Qty: 1 Lead time: 43 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.4250 / $14.0900 | Buy Now |
DISTI #
APT1001RBVRG
|
Avnet Americas | Trans MOSFET N-CH 1KV 11A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT1001RBVRG) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$11.4300 / $14.0900 | Buy Now |
DISTI #
494-APT1001RBVRG
|
Mouser Electronics | MOSFET MOSFET MOS5 1000 V 1 Ohm TO-247 RoHS: Compliant | 485 |
|
$12.1600 / $14.0900 | Buy Now |
DISTI #
APT1001RBVRG
|
Microchip Technology Inc | MOSFET MOS5 1000 V 1 Ohm TO-247, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.7900 / $14.0900 | Buy Now |
|
Future Electronics | 1000V, 11A, 1.0OHMS, POWERMOS, TO-247 RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 30 Container: Tube | 0Tube |
|
$11.9300 / $12.2000 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 1KV 11A 3-Pin(3+Tab) TO-247 Tube | 0 |
|
$11.0500 / $13.8700 | Buy Now |
DISTI #
APT1001RBVRG
|
Avnet Americas | Trans MOSFET N-CH 1KV 11A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT1001RBVRG) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$11.4300 / $14.0900 | Buy Now |
DISTI #
APT1001RBVRG
|
TME | Transistor: N-MOSFET, POWER MOS 5®, unipolar, 1kV, 11A, Idm: 44A Min Qty: 1 | 0 |
|
$16.0900 / $20.4500 | RFQ |
DISTI #
APT1001RBVRG
|
Avnet Americas | Trans MOSFET N-CH 1KV 11A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT1001RBVRG) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$11.4300 / $14.0900 | Buy Now |
Part Details for APT1001RBVRG
APT1001RBVRG CAD Models
APT1001RBVRG Part Data Attributes
|
APT1001RBVRG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT1001RBVRG
Microchip Technology Inc
Power Field-Effect Transistor, 11A I(D), 1000V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | Microchip | |
Avalanche Energy Rating (Eas) | 1210 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT1001RBVRG
This table gives cross-reference parts and alternative options found for APT1001RBVRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT1001RBVRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT1001RBVFRG | Power Field-Effect Transistor, 11A I(D), 1000V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Microsemi Corporation | APT1001RBVRG vs APT1001RBVFRG |