Part Details for APT10090BFLLG by Microchip Technology Inc
Overview of APT10090BFLLG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT10090BFLLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5581
|
Newark | Fredfet Mos7 1000 V 90 Ohm To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT10090BFLLG Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0300 / $16.0500 | Buy Now |
DISTI #
APT10090BFLLG-ND
|
DigiKey | MOSFET N-CH 1000V 12A TO247 Min Qty: 40 Lead time: 49 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.0500 | Buy Now |
DISTI #
APT10090BFLLG
|
Avnet Americas | Power MOS 7 FREDFET N-Channel 1000V 12A 3-Pin TO-247 - Rail/Tube (Alt: APT10090BFLLG) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$13.0300 / $16.0500 | Buy Now |
DISTI #
494-APT10090BFLLG
|
Mouser Electronics | MOSFET FREDFET MOS7 1000 V 900 mOhm TO-247 RoHS: Compliant | 0 |
|
$13.8500 / $16.0500 | Order Now |
DISTI #
APT10090BFLLG
|
Microchip Technology Inc | FREDFET MOS7 1000 V 900 mOhm TO-247, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.3100 / $16.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 | 0 |
|
$13.8800 | Buy Now |
|
Onlinecomponents.com | 25 Factory Stock |
|
$12.5900 / $15.5500 | Buy Now | |
DISTI #
APT10090BFLLG
|
Avnet Americas | Power MOS 7 FREDFET N-Channel 1000V 12A 3-Pin TO-247 - Rail/Tube (Alt: APT10090BFLLG) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$13.0300 / $16.0500 | Buy Now |
DISTI #
APT10090BFLLG
|
TME | Transistor: N-MOSFET, unipolar, 1kV, 12A, Idm: 48A, 298W, TO247-3 Min Qty: 1 | 0 |
|
$18.4400 / $23.3000 | RFQ |
|
NAC | FG, FREDFET, 1000V, TO-247, RoHS RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Tube | 0 |
|
$12.7000 / $14.8700 | Buy Now |
Part Details for APT10090BFLLG
APT10090BFLLG CAD Models
APT10090BFLLG Part Data Attributes:
|
APT10090BFLLG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT10090BFLLG
Microchip Technology Inc
Power Field-Effect Transistor, 12A I(D), 1000V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-247, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Avalanche Energy Rating (Eas) | 1210 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT10090BFLLG
This table gives cross-reference parts and alternative options found for APT10090BFLLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT10090BFLLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT10090BLL | Power Field-Effect Transistor, 12A I(D), 1000V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | Microsemi Corporation | APT10090BFLLG vs APT10090BLL |
APT10090BLLG | Power Field-Effect Transistor, 12A I(D), 1000V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Microchip Technology Inc | APT10090BFLLG vs APT10090BLLG |
APT10090BLLG | Power Field-Effect Transistor, 12A I(D), 1000V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | Microsemi Corporation | APT10090BFLLG vs APT10090BLLG |