Part Details for APT100GLQ65JU2 by Microchip Technology Inc
Overview of APT100GLQ65JU2 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT100GLQ65JU2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5528
|
Newark | Pm-Igbt-Tfs-Sot227 Isotop Sot-227 (J) Tube Rohs Compliant: Yes |Microchip APT100GLQ65JU2 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7400 / $29.6500 | Buy Now |
DISTI #
APT100GLQ65JU2-ND
|
DigiKey | IGBT MOD 650V 165A 430W ISOTOP Min Qty: 36 Lead time: 37 Weeks Container: Tube | Temporarily Out of Stock |
|
$29.6500 | Buy Now |
DISTI #
APT100GLQ65JU2
|
Avnet Americas | Trans IGBT Module N-CH 650V 165A±20V Tube - Bulk (Alt: APT100GLQ65JU2) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9667 / $29.6500 | Buy Now |
DISTI #
494-APT100GLQ65JU2
|
Mouser Electronics | IGBT Modules PM-IGBT-TFS-SOT227 RoHS: Compliant | 126 |
|
$24.7100 / $29.6500 | Buy Now |
DISTI #
APT100GLQ65JU2
|
Microchip Technology Inc | CC0101, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$18.5800 / $29.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 1 | 0 |
|
$26.3600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$27.1200 / $39.5400 | Buy Now | |
DISTI #
APT100GLQ65JU2
|
Avnet Americas | Trans IGBT Module N-CH 650V 165A±20V Tube - Bulk (Alt: APT100GLQ65JU2) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9667 / $29.6500 | Buy Now |
DISTI #
APT100GLQ65JU2
|
TME | Module: IGBT, diode/transistor, boost chopper, Urmax: 650V, motors Min Qty: 1 | 0 |
|
$33.3400 / $41.9200 | RFQ |
DISTI #
APT100GLQ65JU2
|
Avnet Americas | Trans IGBT Module N-CH 650V 165A±20V Tube - Bulk (Alt: APT100GLQ65JU2) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9667 / $29.6500 | Buy Now |
Part Details for APT100GLQ65JU2
APT100GLQ65JU2 CAD Models
APT100GLQ65JU2 Part Data Attributes
|
APT100GLQ65JU2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT100GLQ65JU2
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 165A I(C), 650V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-227, MODULE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 165 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 430 W | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 249 ns | |
Turn-on Time-Nom (ton) | 48 ns | |
VCEsat-Max | 2.3 V |