Part Details for APT100GN120JDQ4 by Microsemi Corporation
Overview of APT100GN120JDQ4 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT100GN120JDQ4
APT100GN120JDQ4 CAD Models
APT100GN120JDQ4 Part Data Attributes
|
APT100GN120JDQ4
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT100GN120JDQ4
Microsemi Corporation
Insulated Gate Bipolar Transistor, 153A I(C), 1200V V(BR)CES, N-Channel, ROHS COMPLIANT, ISOTOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | ISOTOP | |
Package Description | ROHS COMPLIANT, ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | HIGH RELIABILITY, LOW CONDUCTION LOSS | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 153 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 30 V | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 446 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 935 ns | |
Turn-on Time-Nom (ton) | 100 ns | |
VCEsat-Max | 2.1 V |
Alternate Parts for APT100GN120JDQ4
This table gives cross-reference parts and alternative options found for APT100GN120JDQ4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT100GN120JDQ4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT75GN120JDQ3 | Insulated Gate Bipolar Transistor, 124A I(C), 1200V V(BR)CES, N-Channel | Microchip Technology Inc | APT100GN120JDQ4 vs APT75GN120JDQ3 |
IXGN82N120B3H1 | Insulated Gate Bipolar Transistor, 145A I(C), 1200V V(BR)CES, N-Channel, MINIBLOC-4 | IXYS Corporation | APT100GN120JDQ4 vs IXGN82N120B3H1 |