Part Details for APT102GA60B2 by Microchip Technology Inc
Overview of APT102GA60B2 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APT102GA60B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5584
|
Newark | Igbt Pt Mos 8 Single 600 V 102 A To-247 Max 3 T-Max Tube Rohs Compliant: Yes |Microchip APT102GA60B2 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8400 / $14.5900 | Buy Now |
DISTI #
APT102GA60B2
|
Avnet Americas | High Speed PT IGBT N-Channel 600V 183A 3-Pin TO-247 - Rail/Tube (Alt: APT102GA60B2) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$11.8400 / $14.5900 | Buy Now |
DISTI #
494-APT102GA60B2
|
Mouser Electronics | IGBT Transistors IGBT PT MOS 8 Single 600 V 102 A TO-247 MAX RoHS: Compliant | 0 |
|
$12.5900 / $14.5900 | Order Now |
DISTI #
APT102GA60B2
|
Microchip Technology Inc | IGBT PT MOS 8 Single 600 V 102 A TO-247 MAX, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.1700 / $14.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 | 0 |
|
$12.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.4500 / $14.3700 | Buy Now | |
DISTI #
APT102GA60B2
|
Avnet Americas | High Speed PT IGBT N-Channel 600V 183A 3-Pin TO-247 - Rail/Tube (Alt: APT102GA60B2) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$11.8400 / $14.5900 | Buy Now |
DISTI #
APT102GA60B2
|
TME | Transistor: IGBT, PT, 600V, 102A, 780W, T-Max Min Qty: 1 | 0 |
|
$16.8700 / $21.0900 | RFQ |
|
NAC | FG, IGBT, 600V, TO-247 T-MAX RoHS: Compliant Min Qty: 26 Package Multiple: 1 Container: Tube | 0 |
|
$11.5500 / $13.9300 | Buy Now |
|
Master Electronics | 0 |
|
$11.4500 / $14.3700 | Buy Now |
Part Details for APT102GA60B2
APT102GA60B2 CAD Models
APT102GA60B2 Part Data Attributes:
|
APT102GA60B2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT102GA60B2
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 183A I(C), 600V V(BR)CES, N-Channel, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 183 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 780 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 389 ns | |
Turn-on Time-Nom (ton) | 64 ns |
Alternate Parts for APT102GA60B2
This table gives cross-reference parts and alternative options found for APT102GA60B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT102GA60B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT102GA60L | Insulated Gate Bipolar Transistor, 183A I(C), 600V V(BR)CES, N-Channel, TO-264AA, ROHS COMPLIANT, TO-264, 3 PIN | Microsemi Corporation | APT102GA60B2 vs APT102GA60L |