Part Details for APT20GN60BG by Microchip Technology Inc
Overview of APT20GN60BG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for APT20GN60BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5730
|
Newark | Igbt Fieldstop Low Frequency Single 600 V 20 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT20GN60BG Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $3.7800 | Buy Now |
DISTI #
APT20GN60BG-ND
|
DigiKey | IGBT TRENCH FS 600V 40A TO247 Min Qty: 130 Lead time: 38 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5625 | Buy Now |
DISTI #
APT20GN60BG
|
Avnet Americas | Trans IGBT Chip N-CH 600V 40A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT20GN60BG) RoHS: Compliant Min Qty: 130 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$3.5800 / $4.4000 | Buy Now |
DISTI #
494-APT20GN60BG
|
Mouser Electronics | IGBT Transistors IGBT Fieldstop Low Frequency Single 600 V 20 A TO-247 RoHS: Compliant | 0 |
|
$3.7800 / $4.4000 | Order Now |
DISTI #
APT20GN60BG
|
Microchip Technology Inc | IGBT Fieldstop Low Frequency Single 600 V 20 A TO-247, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.3700 / $4.4000 | Buy Now |
|
Future Electronics | APT20GN60 Series 600 V 40 A 120 nC 136 W 9/140 ns Trench IGBT - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.7200 / $4.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.3900 / $4.3200 | Buy Now | |
DISTI #
APT20GN60BG
|
Avnet Americas | Trans IGBT Chip N-CH 600V 40A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT20GN60BG) RoHS: Compliant Min Qty: 130 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$3.5800 / $4.4000 | Buy Now |
DISTI #
APT20GN60BG
|
TME | Transistor: IGBT, Field Stop, 600V, 24A, 136W, TO247-3 Min Qty: 1 | 0 |
|
$5.0700 / $6.3700 | RFQ |
DISTI #
APT20GN60BG
|
Avnet Americas | Trans IGBT Chip N-CH 600V 40A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT20GN60BG) RoHS: Compliant Min Qty: 130 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$3.5800 / $4.4000 | Buy Now |
Part Details for APT20GN60BG
APT20GN60BG CAD Models
APT20GN60BG Part Data Attributes
|
APT20GN60BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT20GN60BG
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 136 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 290 ns | |
Turn-on Time-Nom (ton) | 19 ns |
Alternate Parts for APT20GN60BG
This table gives cross-reference parts and alternative options found for APT20GN60BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT20GN60BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT20GN60BG | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN | Microsemi Corporation | APT20GN60BG vs APT20GN60BG |