Part Details for APT20M11JVFR by Microchip Technology Inc
Overview of APT20M11JVFR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT20M11JVFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5734
|
Newark | Fredfet Mos5 200 V 11 Mohm Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT20M11JVFR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.5800 / $82.0300 | Buy Now |
DISTI #
APT20M11JVFR-ND
|
DigiKey | MOSFET N-CH 200V 175A ISOTOP Min Qty: 10 Lead time: 49 Weeks Container: Tube | Temporarily Out of Stock |
|
$82.0300 | Buy Now |
DISTI #
APT20M11JVFR
|
Avnet Americas | Trans MOSFET N-CH 200V 175A 4-Pin SOT-227 - Rail/Tube (Alt: APT20M11JVFR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$66.5800 / $82.0300 | Buy Now |
DISTI #
494-APT20M11JVFR
|
Mouser Electronics | Discrete Semiconductor Modules FREDFET MOS5 200 V 11 mOhm SOT-227 RoHS: Compliant | 0 |
|
$82.0300 | Order Now |
DISTI #
APT20M11JVFR
|
Microchip Technology Inc | FREDFET MOS5 200 V 11 mOhm SOT-227, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$62.8600 / $82.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$71.0300 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 200V 175A 4-Pin SOT-227 Tube | 0 |
|
$68.5200 / $88.7800 | Buy Now |
DISTI #
APT20M11JVFR
|
Avnet Americas | Trans MOSFET N-CH 200V 175A 4-Pin SOT-227 - Rail/Tube (Alt: APT20M11JVFR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$66.5800 / $82.0300 | Buy Now |
DISTI #
APT20M11JVFR
|
TME | Module, single transistor, 200V, 175A, ISOTOP, screw, Idm: 700A Min Qty: 1 | 0 |
|
$94.3100 / $118.5900 | RFQ |
DISTI #
APT20M11JVFR
|
Avnet Americas | Trans MOSFET N-CH 200V 175A 4-Pin SOT-227 - Rail/Tube (Alt: APT20M11JVFR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$66.5800 / $82.0300 | Buy Now |
Part Details for APT20M11JVFR
APT20M11JVFR CAD Models
APT20M11JVFR Part Data Attributes
|
APT20M11JVFR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT20M11JVFR
Microchip Technology Inc
Power Field-Effect Transistor, 175A I(D), 200V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 49 Weeks | |
Additional Feature | FRED FET | |
Avalanche Energy Rating (Eas) | 3600 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 175 A | |
Drain-source On Resistance-Max | 0.011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 700 W | |
Pulsed Drain Current-Max (IDM) | 700 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT20M11JVFR
This table gives cross-reference parts and alternative options found for APT20M11JVFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT20M11JVFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT20M11JLL | Power Field-Effect Transistor, 176A I(D), 200V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | APT20M11JVFR vs APT20M11JLL |
IXFR230N20T | Power Field-Effect Transistor, 156A I(D), 200V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, ISOPLUS247, 3 PIN | IXYS Corporation | APT20M11JVFR vs IXFR230N20T |
MMIX1F230N20T | Power Field-Effect Transistor, | Littelfuse Inc | APT20M11JVFR vs MMIX1F230N20T |
MMIX1F230N20T | Power Field-Effect Transistor, 168A I(D), 200V, 0.0083ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-21 | IXYS Corporation | APT20M11JVFR vs MMIX1F230N20T |