Part Details for APT20M20LLLG by Microchip Technology Inc
Overview of APT20M20LLLG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT20M20LLLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5751
|
Newark | Mosfet Mos7 200 V 20 Mohm To-264 3 To-264 Tube Rohs Compliant: Yes |Microchip APT20M20LLLG Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9300 / $20.8600 | Buy Now |
DISTI #
APT20M20LLLG
|
Avnet Americas | Trans MOSFET N-CH 200V 100A 3-Pin(3+Tab) TO-264 - Rail/Tube (Alt: APT20M20LLLG) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$16.9300 / $20.8600 | Buy Now |
DISTI #
494-APT20M20LLLG
|
Mouser Electronics | MOSFET MOSFET MOS7 200 V 20 mOhm TO-264 RoHS: Compliant | 0 |
|
$18.0300 / $20.8600 | Order Now |
DISTI #
APT20M20LLLG
|
Microchip Technology Inc | MOSFET MOS7 200 V 20 mOhm TO-264, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$16.0000 / $20.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$18.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.3800 / $20.2500 | Buy Now | |
DISTI #
APT20M20LLLG
|
Avnet Americas | Trans MOSFET N-CH 200V 100A 3-Pin(3+Tab) TO-264 - Rail/Tube (Alt: APT20M20LLLG) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$16.9300 / $20.8600 | Buy Now |
DISTI #
APT20M20LLLG
|
TME | Transistor: N-MOSFET, unipolar, 200V, 100A, Idm: 400A, 568W, TO264 Min Qty: 1 | 0 |
|
$24.0000 / $30.1800 | RFQ |
DISTI #
APT20M20LLLG
|
Avnet Americas | Trans MOSFET N-CH 200V 100A 3-Pin(3+Tab) TO-264 - Rail/Tube (Alt: APT20M20LLLG) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$16.9300 / $20.8600 | Buy Now |
|
NAC | FG, MOSFET, 200V, TO-264, RoHS RoHS: Compliant Min Qty: 18 Package Multiple: 1 Container: Tube | 0 |
|
$16.5200 / $19.3600 | Buy Now |
Part Details for APT20M20LLLG
APT20M20LLLG CAD Models
APT20M20LLLG Part Data Attributes
|
APT20M20LLLG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT20M20LLLG
Microchip Technology Inc
Power Field-Effect Transistor, 100A I(D), 200V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-264, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 43 Weeks | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT20M20LLLG
This table gives cross-reference parts and alternative options found for APT20M20LLLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT20M20LLLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT20M20LFLLG | Power Field-Effect Transistor, 100A I(D), 200V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Microsemi Corporation | APT20M20LLLG vs APT20M20LFLLG |
APT20M20LLL | Power Field-Effect Transistor, 100A I(D), 200V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | Microchip Technology Inc | APT20M20LLLG vs APT20M20LLL |
APT20M20LFLLG | Power Field-Effect Transistor, 100A I(D), 200V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | Microchip Technology Inc | APT20M20LLLG vs APT20M20LFLLG |
APT20M20LFLL | Power Field-Effect Transistor, 100A I(D), 200V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Microsemi Corporation | APT20M20LLLG vs APT20M20LFLL |