Part Details for APT25GP90BG by Microchip Technology Inc
Overview of APT25GP90BG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for APT25GP90BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5794
|
Newark | Igbt Pt Mos 7 Single 900 V 25 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT25GP90BG Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2200 / $8.8800 | Buy Now |
DISTI #
APT25GP90BG-ND
|
DigiKey | IGBT PT 900V 72A TO247 Min Qty: 1 Lead time: 46 Weeks Container: Tube |
53 In Stock |
|
$7.2250 / $8.8800 | Buy Now |
DISTI #
494-APT25GP90BG
|
Mouser Electronics | IGBT Transistors IGBT PT MOS 7 Single 900 V 25 A TO-247 RoHS: Compliant | 0 |
|
$7.6900 / $8.8800 | Order Now |
DISTI #
APT25GP90BG
|
Microchip Technology Inc | IGBT PT MOS 7 Single 900 V 25 A TO-247, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.8300 / $8.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 | 0 |
|
$7.7100 | Buy Now |
|
Onlinecomponents.com | Trans IGBT Chip N-CH 900V 72A 417000mW 3-Pin(3+Tab) TO-247 Tube | 74 Factory Stock |
|
$6.9900 / $8.7700 | Buy Now |
DISTI #
APT25GP90BG
|
TME | Transistor: IGBT, PT, 900V, 36A, 417W, TO247-3 Min Qty: 1 | 0 |
|
$10.2400 / $12.8200 | RFQ |
|
NAC | FG, IGBT, 900V, 25A, TO-247, RoHS RoHS: Compliant Min Qty: 43 Package Multiple: 1 Container: Tube | 0 |
|
$7.0500 / $8.5000 | Buy Now |
DISTI #
APT25GP90BG
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 60 | 0 |
|
$7.6300 / $7.7400 | Buy Now |
|
Master Electronics | Trans IGBT Chip N-CH 900V 72A 417000mW 3-Pin(3+Tab) TO-247 Tube | 74 Factory Stock |
|
$6.9900 / $8.7700 | Buy Now |
Part Details for APT25GP90BG
APT25GP90BG CAD Models
APT25GP90BG Part Data Attributes:
|
APT25GP90BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT25GP90BG
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 72A I(C), 900V V(BR)CES, N-Channel, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-247, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 72 A | |
Collector-Emitter Voltage-Max | 900 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 190 ns | |
Turn-on Time-Nom (ton) | 29 ns |
Alternate Parts for APT25GP90BG
This table gives cross-reference parts and alternative options found for APT25GP90BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT25GP90BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT25GP90B | Insulated Gate Bipolar Transistor, 72A I(C), 900V V(BR)CES, N-Channel, TO-247AD, TO-247, 3 PIN | Microsemi Corporation | APT25GP90BG vs APT25GP90B |