Part Details for APT25GR120BD15 by Microchip Technology Inc
Overview of APT25GR120BD15 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for APT25GR120BD15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5796
|
Newark | Igbt Mos 8 1200 V 25 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT25GR120BD15 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 / $6.9500 | Buy Now |
DISTI #
APT25GR120BD15-ND
|
DigiKey | IGBT NPT 1200V 75A TO247 Min Qty: 1 Lead time: 43 Weeks Container: Tube |
89 In Stock |
|
$6.9500 | Buy Now |
DISTI #
APT25GR120BD15
|
Avnet Americas | MSWAPT25GR120BD15 - Rail/Tube (Alt: APT25GR120BD15) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$5.6400 / $6.9500 | Buy Now |
DISTI #
494-APT25GR120BD15
|
Mouser Electronics | IGBT Transistors IGBT MOS 8 1200 V 25 A TO-247 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
APT25GR120BD15
|
Microchip Technology Inc | IGBT MOS 8 1200 V 25 A TO-247, Projected EOL: 2025-01-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.3300 / $6.9500 | Buy Now |
|
Future Electronics | IGBT NPT 1200 V 75 A 521 W Through Hole TO-247 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Container: Tube | 0Tube |
|
$6.8200 / $6.9600 | Buy Now |
DISTI #
APT25GR120BD15
|
Avnet Americas | MSWAPT25GR120BD15 - Rail/Tube (Alt: APT25GR120BD15) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$5.6400 / $6.9500 | Buy Now |
DISTI #
APT25GR120BD15
|
TME | Transistor: IGBT, NPT, 1.2kV, 25A, 521W, TO247-3 Min Qty: 1 | 0 |
|
$8.0200 / $10.0800 | RFQ |
DISTI #
APT25GR120BD15
|
Avnet Americas | MSWAPT25GR120BD15 - Rail/Tube (Alt: APT25GR120BD15) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$5.6400 / $6.9500 | Buy Now |
|
NAC | FG, IGBT-COMBI, 1200V, 25A, TO247 RoHS: Compliant Min Qty: 55 Package Multiple: 1 Container: Tube | 0 |
|
$5.5100 / $6.6500 | Buy Now |
Part Details for APT25GR120BD15
APT25GR120BD15 CAD Models
APT25GR120BD15 Part Data Attributes
|
APT25GR120BD15
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT25GR120BD15
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 43 Weeks | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 30 V | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 521 W | |
Surface Mount | NO |
Alternate Parts for APT25GR120BD15
This table gives cross-reference parts and alternative options found for APT25GR120BD15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT25GR120BD15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT25GR120SD15 | Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel | Microchip Technology Inc | APT25GR120BD15 vs APT25GR120SD15 |
APT25GR120SD15 | Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel | Microsemi Corporation | APT25GR120BD15 vs APT25GR120SD15 |
APT25GR120BD15 | Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel | Microsemi Corporation | APT25GR120BD15 vs APT25GR120BD15 |