Part Details for APT25M100J by Microchip Technology Inc
Overview of APT25M100J by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for APT25M100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5801
|
Newark | Mosfet Mos8 1000 V 25 A Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT25M100J Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5300 / $33.9300 | Buy Now |
DISTI #
APT25M100J-ND
|
DigiKey | MOSFET N-CH 1000V 25A ISOTOP Min Qty: 20 Lead time: 43 Weeks Container: Tube | Temporarily Out of Stock |
|
$33.9300 | Buy Now |
DISTI #
APT25M100J
|
Avnet Americas | Trans MOSFET N-CH 1KV 25A 4-Pin SOT-227 - Rail/Tube (Alt: APT25M100J) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$27.5300 / $33.9300 | Buy Now |
DISTI #
494-APT25M100J
|
Mouser Electronics | Discrete Semiconductor Modules MOSFET MOS8 1000 V 25 A SOT-227 RoHS: Compliant | 0 |
|
$29.2900 / $33.9300 | Order Now |
DISTI #
APT25M100J
|
Microchip Technology Inc | MOSFET MOS8 1000 V 25 A SOT-227, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$26.0000 / $33.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$29.3800 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH Si 1KV 25A 4-Pin SOT-227 Tube | 0 |
|
$26.6400 / $32.9200 | Buy Now |
DISTI #
APT25M100J
|
Avnet Americas | Trans MOSFET N-CH 1KV 25A 4-Pin SOT-227 - Rail/Tube (Alt: APT25M100J) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$27.5300 / $33.9300 | Buy Now |
DISTI #
APT25M100J
|
TME | Module, single transistor, 1kV, 16A, ISOTOP, screw, Idm: 140A, 545W Min Qty: 1 | 0 |
|
$50.4100 / $63.3900 | RFQ |
|
NAC | FG, MOSFET, 1000V, SOT-227 RoHS: Compliant Min Qty: 11 Package Multiple: 1 Container: Tube | 0 |
|
$26.8700 / $31.4700 | Buy Now |
Part Details for APT25M100J
APT25M100J CAD Models
APT25M100J Part Data Attributes:
|
APT25M100J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT25M100J
Microchip Technology Inc
Power Field-Effect Transistor, 25A I(D), 1000V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2165 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.33 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |