Part Details for APT27GA90BD15 by Microchip Technology Inc
Overview of APT27GA90BD15 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APT27GA90BD15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5806
|
Newark | Igbt Pt Mos 8 Combi 900 V 27 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT27GA90BD15 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1700 / $6.3900 | Buy Now |
DISTI #
APT27GA90BD15-ND
|
DigiKey | IGBT PT 900V 48A TO247 Min Qty: 1 Lead time: 43 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1750 / $6.3900 | Buy Now |
DISTI #
APT27GA90BD15
|
Avnet Americas | Trans IGBT Chip N-CH 900V 48A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT27GA90BD15) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$5.1700 / $6.3900 | Buy Now |
DISTI #
494-APT27GA90BD15
|
Mouser Electronics | IGBT Transistors IGBT PT MOS 8 Combi 900 V 27 A TO-247 RoHS: Compliant | 0 |
|
$5.5100 / $6.3900 | Order Now |
DISTI #
APT27GA90BD15
|
Microchip Technology Inc | IGBT PT MOS 8 Combi 900 V 27 A TO-247, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.8900 / $6.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 1 | 0 |
|
$5.5200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.9300 / $6.2800 | Buy Now | |
DISTI #
APT27GA90BD15
|
Avnet Americas | Trans IGBT Chip N-CH 900V 48A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT27GA90BD15) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$5.1700 / $6.3900 | Buy Now |
DISTI #
APT27GA90BD15
|
TME | Transistor: IGBT, PT, 900V, 27A, 223W, TO247-3 Min Qty: 1 | 0 |
|
$7.3400 / $9.2200 | RFQ |
DISTI #
APT27GA90BD15
|
Avnet Americas | Trans IGBT Chip N-CH 900V 48A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT27GA90BD15) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$5.1700 / $6.3900 | Buy Now |
Part Details for APT27GA90BD15
APT27GA90BD15 CAD Models
APT27GA90BD15 Part Data Attributes
|
APT27GA90BD15
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT27GA90BD15
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 48A I(C), 900V V(BR)CES, N-Channel, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, TO-247, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 48 A | |
Collector-Emitter Voltage-Max | 900 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 281 ns | |
Turn-on Time-Nom (ton) | 18 ns |