Part Details for APT29F100B2 by Microchip Technology Inc
Overview of APT29F100B2 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT29F100B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5809
|
Newark | Fredfet Mos8 1000 V 29 A To-247 Max 3 T-Max Tube Rohs Compliant: Yes |Microchip APT29F100B2 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4100 / $18.9800 | Buy Now |
DISTI #
APT29F100B2-ND
|
DigiKey | MOSFET N-CH 1000V 30A T-MAX Min Qty: 1 Lead time: 49 Weeks Container: Tube |
54 In Stock |
|
$15.4125 / $18.9800 | Buy Now |
DISTI #
APT29F100B2
|
Avnet Americas | Power MOS 8 FREDFET N-Channel 1000V 30A 3-Pin TO-247 - Rail/Tube (Alt: APT29F100B2) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$15.4100 / $18.9800 | Buy Now |
DISTI #
494-APT29F100B2
|
Mouser Electronics | MOSFET FREDFET MOS8 1000 V 29 A TO-247 MAX RoHS: Compliant | 57 |
|
$15.4100 / $18.7000 | Buy Now |
DISTI #
APT29F100B2
|
Microchip Technology Inc | FREDFET MOS8 1000 V 29 A TO-247 MAX, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.5400 / $18.9800 | Buy Now |
|
Future Electronics | MOSFET Power FREDFET - MOS8 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$15.1200 / $15.4200 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH Si 1KV 30A 3-Pin(3+Tab) T-MAX Tube | 0 |
|
$14.9100 / $18.4200 | Buy Now |
DISTI #
APT29F100B2
|
TME | Transistor: N-MOSFET, unipolar, 1kV, 30A, 1040W, T-Max Min Qty: 1 | 0 |
|
$28.2200 / $35.4900 | RFQ |
|
NAC | FG, FREDFET, 1000V, TO-247 T-MAX, RoHS RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Tube | 0 |
|
$15.0400 / $17.6100 | Buy Now |
|
Master Electronics | Trans MOSFET N-CH Si 1KV 30A 3-Pin(3+Tab) T-MAX Tube | 0 |
|
$14.9100 / $18.4200 | Buy Now |
Part Details for APT29F100B2
APT29F100B2 CAD Models
APT29F100B2 Part Data Attributes:
|
APT29F100B2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT29F100B2
Microchip Technology Inc
Power Field-Effect Transistor, 30A I(D), 1000V, 0.44ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 1875 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.44 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT29F100B2
This table gives cross-reference parts and alternative options found for APT29F100B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT29F100B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT10030L2VFRG | Power Field-Effect Transistor, 33A I(D), 1000V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264MAX, 3 PIN | Microsemi Corporation | APT29F100B2 vs APT10030L2VFRG |
IXFX32N100P | Power Field-Effect Transistor, 32A I(D), 1000V, 0.32ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247, 3 PIN | Littelfuse Inc | APT29F100B2 vs IXFX32N100P |
IXFK30N100Q2 | Power Field-Effect Transistor, 30A I(D), 1000V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC, TO-264, 3 PIN | IXYS Corporation | APT29F100B2 vs IXFK30N100Q2 |
IXTB30N100L | Power Field-Effect Transistor, 30A I(D), 1000V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS264, 3 PIN | IXYS Corporation | APT29F100B2 vs IXTB30N100L |
IXFX32N100Q3 | Power Field-Effect Transistor, | Littelfuse Inc | APT29F100B2 vs IXFX32N100Q3 |
APT31M100B2 | Power Field-Effect Transistor, 32A I(D), 1000V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | APT29F100B2 vs APT31M100B2 |
APT29F100B2 | Power Field-Effect Transistor, 30A I(D), 1000V, 0.44ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, T-MAX, 3 PIN | Microsemi Corporation | APT29F100B2 vs APT29F100B2 |
IXTN30N100L | Power Field-Effect Transistor, | Littelfuse Inc | APT29F100B2 vs IXTN30N100L |
IXTB30N100L | Power Field-Effect Transistor, | Littelfuse Inc | APT29F100B2 vs IXTB30N100L |
IXTN30N100L | Power Field-Effect Transistor, 30A I(D), 1000V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, MINIBLOC-4 | IXYS Corporation | APT29F100B2 vs IXTN30N100L |