Part Details for APT30M40LVFRG by Microsemi Corporation
Overview of APT30M40LVFRG by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT30M40LVFRG
APT30M40LVFRG CAD Models
APT30M40LVFRG Part Data Attributes
|
APT30M40LVFRG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT30M40LVFRG
Microsemi Corporation
Power Field-Effect Transistor, 76A I(D), 300V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-264AA | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 76 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 304 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT30M40LVFRG
This table gives cross-reference parts and alternative options found for APT30M40LVFRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT30M40LVFRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT30M40LVRG | Power Field-Effect Transistor, 76A I(D), 300V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Microsemi Corporation | APT30M40LVFRG vs APT30M40LVRG |
IXFX73N30Q | Power Field-Effect Transistor, 73A I(D), 300V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | IXYS Corporation | APT30M40LVFRG vs IXFX73N30Q |
IXFK73N30Q | Power Field-Effect Transistor, 73A I(D), 300V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC, TO-264, 3 PIN | IXYS Corporation | APT30M40LVFRG vs IXFK73N30Q |
IXFK73N30 | Power Field-Effect Transistor, 73A I(D), 300V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264, TO-264, 3 PIN | IXYS Corporation | APT30M40LVFRG vs IXFK73N30 |
IXFX90N30 | Power Field-Effect Transistor, 90A I(D), 300V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247, 3 PIN | IXYS Corporation | APT30M40LVFRG vs IXFX90N30 |
APT30M40LVR | Power Field-Effect Transistor, 76A I(D), 300V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Microsemi Corporation | APT30M40LVFRG vs APT30M40LVR |
STY60NK30Z | N-channel 300 V, 33 mOhm typ., 60 A SuperMESH Power MOSFET in a Max247 package | STMicroelectronics | APT30M40LVFRG vs STY60NK30Z |
IXFK73N30 | Power Field-Effect Transistor, 73A I(D), 300V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264, TO-264, 3 PIN | Littelfuse Inc | APT30M40LVFRG vs IXFK73N30 |