Part Details for APT34F60B by Microchip Technology Inc
Overview of APT34F60B by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT34F60B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5888
|
Newark | Fredfet Mos8 600 V 34 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT34F60B Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8400 / $13.3600 | Buy Now |
DISTI #
APT34F60B-ND
|
DigiKey | MOSFET N-CH 600V 36A TO247 Min Qty: 1 Lead time: 49 Weeks Container: Tube |
9 In Stock |
|
$13.3600 | Buy Now |
DISTI #
APT34F60B
|
Avnet Americas | Power MOS 8 FREDFET N-Channel 600V 36A 3-Pin TO-247 - Rail/Tube (Alt: APT34F60B) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$10.8400 / $13.3600 | Buy Now |
DISTI #
494-APT34F60B
|
Mouser Electronics | MOSFET FREDFET MOS8 600 V 34 A TO-247 RoHS: Compliant | 71 |
|
$11.5400 / $13.3600 | Buy Now |
DISTI #
APT34F60B
|
Microchip Technology Inc | FREDFET MOS8 600 V 34 A TO-247, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.2400 / $13.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 | 0 |
|
$11.5600 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH Si 600V 36A 3-Pin(3+Tab) TO-247 Tube | 164 Factory Stock |
|
$10.4800 / $13.1500 | Buy Now |
DISTI #
APT34F60B
|
Avnet Americas | Power MOS 8 FREDFET N-Channel 600V 36A 3-Pin TO-247 - Rail/Tube (Alt: APT34F60B) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$10.8400 / $13.3600 | Buy Now |
DISTI #
APT34F60B
|
TME | Transistor: N-MOSFET, unipolar, 600V, 23A, Idm: 124A, 624W, TO247-3 Min Qty: 1 | 0 |
|
$15.3700 / $19.3200 | RFQ |
DISTI #
APT34F60B
|
Avnet Americas | Power MOS 8 FREDFET N-Channel 600V 36A 3-Pin TO-247 - Rail/Tube (Alt: APT34F60B) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$10.8400 / $13.3600 | Buy Now |
Part Details for APT34F60B
APT34F60B CAD Models
APT34F60B Part Data Attributes
|
APT34F60B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT34F60B
Microchip Technology Inc
Power Field-Effect Transistor, 36A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 930 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 36 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 124 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT34F60B
This table gives cross-reference parts and alternative options found for APT34F60B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT34F60B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFK36N60P | Power Field-Effect Transistor, 36A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264AA, 3 PIN | Littelfuse Inc | APT34F60B vs IXFK36N60P |
IXFT36N60P | Power Field-Effect Transistor, 36A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN | IXYS Corporation | APT34F60B vs IXFT36N60P |
SIHFPS38N60L-E3 | TRANSISTOR 38 A, 600 V, 0.15 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, ROHS COMPLIANT, SUPER TO-247, 3 PIN, FET General Purpose Power | Vishay Siliconix | APT34F60B vs SIHFPS38N60L-E3 |
IXFH36N60P | Power Field-Effect Transistor, 36A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Littelfuse Inc | APT34F60B vs IXFH36N60P |