Part Details for APT36GA60BD15 by Microchip Technology Inc
Overview of APT36GA60BD15 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT36GA60BD15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5911
|
Newark | Igbt Pt Mos 8 Combi 600 V 36 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT36GA60BD15 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5700 / $6.8800 | Buy Now |
DISTI #
APT36GA60BD15-ND
|
DigiKey | IGBT PT 600V 65A TO247 Min Qty: 1 Lead time: 43 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5750 / $6.8800 | Buy Now |
DISTI #
APT36GA60BD15
|
Avnet Americas | High Speed PT IGBT N-Channel 600V 65A 3-Pin TO-247 - Rail/Tube (Alt: APT36GA60BD15) RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$5.5700 / $6.8800 | Buy Now |
DISTI #
494-APT36GA60BD15
|
Mouser Electronics | IGBT Transistors IGBT PT MOS 8 Combi 600 V 36 A TO-247 RoHS: Compliant | 0 |
|
$5.9300 / $6.8800 | Order Now |
DISTI #
APT36GA60BD15
|
Microchip Technology Inc | IGBT PT MOS 8 Combi 600 V 36 A TO-247, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.2700 / $6.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$5.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.3100 / $6.7700 | Buy Now | |
DISTI #
APT36GA60BD15
|
Avnet Americas | High Speed PT IGBT N-Channel 600V 65A 3-Pin TO-247 - Rail/Tube (Alt: APT36GA60BD15) RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$5.5700 / $6.8800 | Buy Now |
DISTI #
APT36GA60BD15
|
TME | Transistor: IGBT, PT, 600V, 36A, 290W, TO247-3 Min Qty: 1 | 0 |
|
$7.9000 / $9.9400 | RFQ |
DISTI #
APT36GA60BD15
|
Avnet Americas | High Speed PT IGBT N-Channel 600V 65A 3-Pin TO-247 - Rail/Tube (Alt: APT36GA60BD15) RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$5.5700 / $6.8800 | Buy Now |
Part Details for APT36GA60BD15
APT36GA60BD15 CAD Models
APT36GA60BD15 Part Data Attributes
|
APT36GA60BD15
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT36GA60BD15
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 65A I(C), 600V V(BR)CES, N-Channel, TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 43 Weeks | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 65 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 290 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 262 ns | |
Turn-on Time-Nom (ton) | 29 ns |
Alternate Parts for APT36GA60BD15
This table gives cross-reference parts and alternative options found for APT36GA60BD15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT36GA60BD15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXGT30N60C2D1 | Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-268AA, TO-268, 3 PIN | IXYS Corporation | APT36GA60BD15 vs IXGT30N60C2D1 |
APT30GN60BDQ2G | Insulated Gate Bipolar Transistor, 63A I(C), 600V V(BR)CES, N-Channel, TO-247 | Microchip Technology Inc | APT36GA60BD15 vs APT30GN60BDQ2G |
APT44GA60BD30 | Insulated Gate Bipolar Transistor, 78A I(C), 600V V(BR)CES, N-Channel, TO-247, ROHS COMPLIANT PACKAGE-3 | Microsemi Corporation | APT36GA60BD15 vs APT44GA60BD30 |
APT30GN60BDQ2 | Insulated Gate Bipolar Transistor, 63A I(C), 600V V(BR)CES, N-Channel, TO-247, TO-247, 3 PIN | Microsemi Corporation | APT36GA60BD15 vs APT30GN60BDQ2 |
AIKW50N65DH5 | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | APT36GA60BD15 vs AIKW50N65DH5 |
AIKW40N65DH5XKSA1 | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | APT36GA60BD15 vs AIKW40N65DH5XKSA1 |
APT36GA60BD15 | Insulated Gate Bipolar Transistor, 65A I(C), 600V V(BR)CES, N-Channel, TO-247, ROHS COMPLIANT PACKAGE-3 | Microsemi Corporation | APT36GA60BD15 vs APT36GA60BD15 |
AIKW40N65DF5 | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | APT36GA60BD15 vs AIKW40N65DF5 |
IKW40N65H5A | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | APT36GA60BD15 vs IKW40N65H5A |
IKW50N65F5A | Insulated Gate Bipolar Transistor | Infineon Technologies AG | APT36GA60BD15 vs IKW50N65F5A |