Part Details for APT44GA60B by Microsemi Corporation
Overview of APT44GA60B by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT44GA60B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Chip1Cloud | High Speed PT IGBT | 1260 |
|
RFQ |
Part Details for APT44GA60B
APT44GA60B CAD Models
APT44GA60B Part Data Attributes
|
APT44GA60B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT44GA60B
Microsemi Corporation
Insulated Gate Bipolar Transistor, 78A I(C), 600V V(BR)CES, N-Channel, TO-247, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 78 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 337 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 208 ns | |
Turn-on Time-Nom (ton) | 29 ns |
Alternate Parts for APT44GA60B
This table gives cross-reference parts and alternative options found for APT44GA60B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT44GA60B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT44GA60B | Insulated Gate Bipolar Transistor, 78A I(C), 600V V(BR)CES, N-Channel, TO-247 | Microchip Technology Inc | APT44GA60B vs APT44GA60B |
AIGW50N65F5 | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | APT44GA60B vs AIGW50N65F5 |
AIGW40N65H5XKSA1 | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | APT44GA60B vs AIGW40N65H5XKSA1 |
AIGW50N65F5XKSA1 | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | APT44GA60B vs AIGW50N65F5XKSA1 |
IGW40N65H5A | Insulated Gate Bipolar Transistor | Infineon Technologies AG | APT44GA60B vs IGW40N65H5A |
APT44GA60S | Insulated Gate Bipolar Transistor, 78A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, D3PAK-3 | Microsemi Corporation | APT44GA60B vs APT44GA60S |
IGW50N65F5A | Insulated Gate Bipolar Transistor | Infineon Technologies AG | APT44GA60B vs IGW50N65F5A |
IGW50N65F5 | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | APT44GA60B vs IGW50N65F5 |
AIGW40N65H5 | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | APT44GA60B vs AIGW40N65H5 |