Part Details for APT4F120S by Microchip Technology Inc
Overview of APT4F120S by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT4F120S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5925
|
Newark | Fredfet Mos8 1200 V 4 A To-268 2 To-268 Tube Rohs Compliant: Yes |Microchip APT4F120S RoHS: Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $4.2400 | Buy Now |
DISTI #
150-APT4F120S-ND
|
DigiKey | MOSFET N-CH 1200V 4A D3PAK Min Qty: 1 Lead time: 32 Weeks Container: Tube |
128 In Stock |
|
$4.2400 / $4.9000 | Buy Now |
DISTI #
APT4F120S
|
Avnet Americas | Transistor MOSFET N-Channel 1200V 4A 3-Pin D3PAK - Rail/Tube (Alt: APT4F120S) RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$3.9800 / $4.9000 | Buy Now |
DISTI #
494-APT4F120S
|
Mouser Electronics | MOSFETs FREDFET MOS8 1200 V 4 A TO-268 RoHS: Compliant | 0 |
|
$4.2400 / $4.9000 | Order Now |
DISTI #
APT4F120S
|
Microchip Technology Inc | FREDFET MOS 8 1200 V 4 A TO-268, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.7500 / $4.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 1 | 0 |
|
$4.2400 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH Si 1.2KV 4A 3-Pin(2+Tab) D3PAK Tube RoHS: Compliant | 13 Factory Stock |
|
$3.7900 / $4.8200 | Buy Now |
DISTI #
APT4F120S
|
TME | Transistor: N-MOSFET, unipolar, 1.2kV, 3A, Idm: 15A, 175W, D3PAK Min Qty: 1 | 0 |
|
$5.6500 / $7.1000 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 78 Package Multiple: 1 | 0 |
|
$3.8800 / $4.6800 | Buy Now |
DISTI #
APT4F120S
|
Richardson RFPD | POWER FREDFET TRANSISTOR RoHS: Compliant Min Qty: 140 | 0 |
|
$4.2000 | Buy Now |
Part Details for APT4F120S
APT4F120S CAD Models
APT4F120S Part Data Attributes
|
APT4F120S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT4F120S
Microchip Technology Inc
Power Field-Effect Transistor, 4A I(D), 1200V, 4.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Avalanche Energy Rating (Eas) | 310 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 4.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 175 W | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT4F120S
This table gives cross-reference parts and alternative options found for APT4F120S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT4F120S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT4F120K | Power Field-Effect Transistor, 4A I(D), 1200V, 4.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Microchip Technology Inc | APT4F120S vs APT4F120K |