Part Details for APT50GT120JU3 by Microchip Technology Inc
Overview of APT50GT120JU3 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for APT50GT120JU3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6008
|
Newark | Pm-Igbt-Tfs-Sot227 Isotop Sot-227 (J) Tube Rohs Compliant: Yes |Microchip APT50GT120JU3 Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3500 / $27.7500 | Buy Now |
DISTI #
APT50GT120JU3
|
Avnet Americas | Trans IGBT Module N-CH 1.2KV 75A 4-Pin SOT-227 - Rail/Tube (Alt: APT50GT120JU3) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$20.5556 / $27.7500 | Buy Now |
DISTI #
494-APT50GT120JU3
|
Mouser Electronics | IGBT Modules PM-IGBT-TFS-SOT227 RoHS: Compliant | 0 |
|
$23.1300 / $27.7500 | Order Now |
DISTI #
APT50GT120JU3
|
Microchip Technology Inc | DOR CC0053, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.3900 / $27.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 1 | 0 |
|
$24.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.9400 / $35.1500 | Buy Now |
DISTI #
APT50GT120JU3
|
TME | Module: IGBT, diode/transistor, buck chopper, Urmax: 1.2kV, Ic: 50A Min Qty: 1 | 0 |
|
$31.2000 / $39.2300 | RFQ |
|
NAC | DOR CC0053 RoHS: Compliant Min Qty: 13 Package Multiple: 1 Container: Tube | 0 |
|
$22.5600 / $26.4300 | Buy Now |
DISTI #
APT50GT120JU3
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 38 | 0 |
|
$24.3500 | Buy Now |
DISTI #
APT50GT120JU3
|
Avnet Silica | Trans IGBT Module N-CH 1.2KV 75A 4-Pin SOT-227 (Alt: APT50GT120JU3) RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APT50GT120JU3
APT50GT120JU3 CAD Models
APT50GT120JU3 Part Data Attributes
|
APT50GT120JU3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT50GT120JU3
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, ISOTOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | AVALANCHE RATED, LOW CONDUCTION LOSS | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 347 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 610 ns | |
Turn-on Time-Nom (ton) | 135 ns | |
VCEsat-Max | 2.1 V |
Alternate Parts for APT50GT120JU3
This table gives cross-reference parts and alternative options found for APT50GT120JU3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT50GT120JU3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT50GT120JU3 | Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, ROHS COMPLIANT, ISOTOP-4 | Microsemi Corporation | APT50GT120JU3 vs APT50GT120JU3 |