Part Details for APT50M60L2VRG by Microchip Technology Inc
Overview of APT50M60L2VRG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT50M60L2VRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6019
|
Newark | Mosfet Mos5 500 V 60 Mohm To-264 Max 3 To-264 Max Tube Rohs Compliant: Yes |Microchip APT50M60L2VRG Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8000 / $37.9700 | Buy Now |
DISTI #
APT50M60L2VRG
|
Avnet Americas | Transistor MOSFET N-Channel 500V 77A 3-Pin TO-264 - Rail/Tube (Alt: APT50M60L2VRG) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$30.8000 / $37.9700 | Buy Now |
DISTI #
494-APT50M60L2VRG
|
Mouser Electronics | Discrete Semiconductor Modules MOSFET MOS5 500 V 60 mOhm TO-264 MAX RoHS: Compliant | 80 |
|
$32.7900 / $37.9700 | Buy Now |
DISTI #
APT50M60L2VRG
|
Microchip Technology Inc | MOSFET MOS5 500 V 60 mOhm TO-264 MAX, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$29.0800 / $37.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$32.8700 | Buy Now |
|
Onlinecomponents.com | MOSFET (Metal Oxide) Transistor - N-Channel - 500 V - 77A Continuous Drain (Id) @ 25°C - 60m Ohm @ 10V - TO-264 MAX Package - Through Hole. | 0 |
|
$33.3700 / $44.0200 | Buy Now |
DISTI #
APT50M60L2VRG
|
Avnet Americas | Transistor MOSFET N-Channel 500V 77A 3-Pin TO-264 - Rail/Tube (Alt: APT50M60L2VRG) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$30.8000 / $37.9700 | Buy Now |
DISTI #
APT50M60L2VRG
|
TME | Transistor: N-MOSFET, POWER MOS 5®, unipolar, 500V, 77A, Idm: 308A Min Qty: 1 | 0 |
|
$43.6400 / $54.8800 | RFQ |
|
NAC | MOSFET MOS5 500 V 60 mOhm TO-264 MAX, TO-264 MAX (L2) Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$30.0600 / $35.2100 | Buy Now |
|
Master Electronics | MOSFET (Metal Oxide) Transistor - N-Channel - 500 V - 77A Continuous Drain (Id) @ 25°C - 60m Ohm @ 10V - TO-264 MAX Package - Through Hole. | 0 |
|
$33.3700 / $44.0200 | Buy Now |
Part Details for APT50M60L2VRG
APT50M60L2VRG CAD Models
APT50M60L2VRG Part Data Attributes:
|
APT50M60L2VRG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT50M60L2VRG
Microchip Technology Inc
Power Field-Effect Transistor, 77A I(D), 500V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-264MAX, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 3200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 77 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 308 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT50M60L2VRG
This table gives cross-reference parts and alternative options found for APT50M60L2VRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT50M60L2VRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT50M60L2VRG | Power Field-Effect Transistor, 77A I(D), 500V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264MAX, 3 PIN | Microsemi Corporation | APT50M60L2VRG vs APT50M60L2VRG |
APT50M60L2VFR | Power Field-Effect Transistor, 77A I(D), 500V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264MAX, 3 PIN | Microsemi Corporation | APT50M60L2VRG vs APT50M60L2VFR |
APT50M60L2VR | Power Field-Effect Transistor, 77A I(D), 500V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264MAX, 3 PIN | Microsemi Corporation | APT50M60L2VRG vs APT50M60L2VR |