Part Details for APT60GT60BRG by Microsemi Corporation
Overview of APT60GT60BRG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT60GT60BRG
APT60GT60BRG CAD Models
APT60GT60BRG Part Data Attributes
|
APT60GT60BRG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT60GT60BRG
Microsemi Corporation
Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, TO-247, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | AVALANCHE RATED | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 495 ns | |
Turn-on Time-Nom (ton) | 84 ns |
Alternate Parts for APT60GT60BRG
This table gives cross-reference parts and alternative options found for APT60GT60BRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT60GT60BRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXSN62N60U1 | Insulated Gate Bipolar Transistor, 90A I(C), 600V V(BR)CES, N-Channel, SOT-227B, 4 PIN | IXYS Corporation | APT60GT60BRG vs IXSN62N60U1 |
APT130GL60JN | 130A, 600V, N-CHANNEL IGBT, ISOTOP-4 | Microsemi Corporation | APT60GT60BRG vs APT130GL60JN |
APT60GT60JRD | Insulated Gate Bipolar Transistor, 93A I(C), 600V V(BR)CES, N-Channel, ISOTOP-4 | Advanced Power Technology | APT60GT60BRG vs APT60GT60JRD |
APT50GF120B2RG | Insulated Gate Bipolar Transistor, 156A I(C), 1200V V(BR)CES, N-Channel | Microchip Technology Inc | APT60GT60BRG vs APT50GF120B2RG |
APT50GF120B2RG | Insulated Gate Bipolar Transistor, 156A I(C), 1200V V(BR)CES, N-Channel, ROHS COMPLIANT, T-MAX, 3 PIN | Microsemi Corporation | APT60GT60BRG vs APT50GF120B2RG |
HGT1N30N60A4D | Insulated Gate Bipolar Transistor, 96A I(C), 600V V(BR)CES, N-Channel, ISOTOP-4 | Fairchild Semiconductor Corporation | APT60GT60BRG vs HGT1N30N60A4D |
APT60GT60BRG | Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, TO-247 | Microchip Technology Inc | APT60GT60BRG vs APT60GT60BRG |
IXSX80N60B | Insulated Gate Bipolar Transistor, 160A I(C), 600V V(BR)CES, N-Channel, PLUS247, 3 PIN | IXYS Corporation | APT60GT60BRG vs IXSX80N60B |