Part Details for APT65GP60L2DQ2G by Shanghai Nanlin Electronics Co Ltd
Overview of APT65GP60L2DQ2G by Shanghai Nanlin Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT65GP60L2DQ2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Acme Chip Technology Co.,Limited | IGBT 600V 198A 833W TO264 | 9943 |
|
$19.6153 / $21.3210 | RFQ |