Part Details for APT75F50B2 by Microsemi Corporation
Overview of APT75F50B2 by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT75F50B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 17 |
|
$14.2560 / $16.0380 | Buy Now |
Part Details for APT75F50B2
APT75F50B2 CAD Models
APT75F50B2 Part Data Attributes
|
APT75F50B2
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT75F50B2
Microsemi Corporation
Power Field-Effect Transistor, 75A I(D), 500V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AB, ROHS COMPLIANT, T-MAX, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-247AB | |
Package Description | ROHS COMPLIANT, T-MAX, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 1580 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1040 W | |
Pulsed Drain Current-Max (IDM) | 230 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT75F50B2
This table gives cross-reference parts and alternative options found for APT75F50B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT75F50B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFB72N55Q2 | Power Field-Effect Transistor, 72A I(D), 550V, 0.072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS264, 3 PIN | IXYS Corporation | APT75F50B2 vs IXFB72N55Q2 |
IXFX74N50P2 | Power Field-Effect Transistor, 74A I(D), 500V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | IXYS Corporation | APT75F50B2 vs IXFX74N50P2 |
IXFX78N50P3 | Power Field-Effect Transistor, | Littelfuse Inc | APT75F50B2 vs IXFX78N50P3 |
APT75F50L | Power Field-Effect Transistor, 75A I(D), 500V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, ROHS COMPLIANT, TO-264, 3 PIN | Microsemi Corporation | APT75F50B2 vs APT75F50L |
IXFK78N50P3 | Power Field-Effect Transistor, 78A I(D), 500V, 0.068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC PACKAGE-3 | IXYS Corporation | APT75F50B2 vs IXFK78N50P3 |
APT75F50L | Power Field-Effect Transistor, 75A I(D), 500V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | Microchip Technology Inc | APT75F50B2 vs APT75F50L |
IXFX74N50P2 | Power Field-Effect Transistor, 74A I(D), 500V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | Littelfuse Inc | APT75F50B2 vs IXFX74N50P2 |
IXFB72N55Q2 | Power Field-Effect Transistor, 72A I(D), 550V, 0.072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS264, 3 PIN | Littelfuse Inc | APT75F50B2 vs IXFB72N55Q2 |