Part Details for APT75GN60BDQ2G by Microchip Technology Inc
Overview of APT75GN60BDQ2G by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT75GN60BDQ2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6209
|
Newark | Igbt Fieldstop Low Frequency Single 600 V 75 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT75GN60BDQ2G Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 / $10.1200 | Buy Now |
DISTI #
150-APT75GN60BDQ2G-ND
|
DigiKey | IGBT TRENCH FS 600V 155A TO247-3 Min Qty: 1 Lead time: 38 Weeks Container: Tube |
159 In Stock |
|
$8.7300 / $10.1200 | Buy Now |
DISTI #
APT75GN60BDQ2G
|
Avnet Americas | Transistor IGBT Chip N-Channel 600V 155A 3-Pin TO-247 - Rail/Tube (Alt: APT75GN60BDQ2G) RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$8.2300 / $10.1200 | Buy Now |
DISTI #
494-APT75GN60BDQ2G
|
Mouser Electronics | IGBT Transistors IGBT Fieldstop Low Frequency Single 600 V 75 A TO-247 RoHS: Compliant | 0 |
|
$8.7300 / $10.1200 | Order Now |
DISTI #
APT75GN60BDQ2G
|
Microchip Technology Inc | IGBT Fieldstop Low Frequency Combi 600 V 75 A TO-247, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.7700 / $10.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 1 | 0 |
|
$8.7800 | Buy Now |
|
Onlinecomponents.com | Trans IGBT Chip N-CH 600V 155A 536000mW 3-Pin(3+Tab) TO-247 Tube | 0 |
|
$7.9600 / $9.9800 | Buy Now |
DISTI #
APT75GN60BDQ2G
|
Avnet Americas | Transistor IGBT Chip N-Channel 600V 155A 3-Pin TO-247 - Rail/Tube (Alt: APT75GN60BDQ2G) RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$8.2300 / $10.1200 | Buy Now |
DISTI #
APT75GN60BDQ2G
|
TME | Transistor: IGBT, Field Stop, 600V, 93A, 536W, TO247-3 Min Qty: 1 | 0 |
|
$11.6600 / $14.5900 | RFQ |
DISTI #
APT75GN60BDQ2G
|
Avnet Americas | Transistor IGBT Chip N-Channel 600V 155A 3-Pin TO-247 - Rail/Tube (Alt: APT75GN60BDQ2G) RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$8.2300 / $10.1200 | Buy Now |
Part Details for APT75GN60BDQ2G
APT75GN60BDQ2G CAD Models
APT75GN60BDQ2G Part Data Attributes
|
APT75GN60BDQ2G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT75GN60BDQ2G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 485 ns | |
Turn-on Time-Nom (ton) | 95 ns |
Alternate Parts for APT75GN60BDQ2G
This table gives cross-reference parts and alternative options found for APT75GN60BDQ2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT75GN60BDQ2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT75GN60BDQ2 | Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, TO-247, TO-247, 3 PIN | Microsemi Corporation | APT75GN60BDQ2G vs APT75GN60BDQ2 |