Part Details for APT75GN60BG by Microchip Technology Inc
Overview of APT75GN60BG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT75GN60BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6210
|
Newark | Igbt Fieldstop Low Frequency Single 600 V 75 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT75GN60BG Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7100 / $7.0400 | Buy Now |
DISTI #
APT75GN60BG-ND
|
DigiKey | IGBT TRENCH FS 600V 155A TO247 Min Qty: 80 Lead time: 38 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0400 | Buy Now |
DISTI #
APT75GN60BG
|
Avnet Americas | Trans IGBT Chip N-CH 600V 155A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT75GN60BG) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$5.7100 / $7.0400 | Buy Now |
DISTI #
494-APT75GN60BG
|
Mouser Electronics | IGBT Transistors IGBT Fieldstop Low Frequency Single 600 V 75 A TO-247 RoHS: Compliant | 3 |
|
$6.1000 / $7.0400 | Buy Now |
DISTI #
APT75GN60BG
|
Microchip Technology Inc | IGBT Fieldstop Low Frequency Single 600 V 75 A TO-247, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.4000 / $7.0400 | Buy Now |
|
Future Electronics | APT75GN60BG Series 600 V 155 A Trench and Field Stop IGBT - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 30 Container: Tube | 0Tube |
|
$5.9700 / $6.0400 | Buy Now |
|
Onlinecomponents.com | Trans IGBT Chip N-CH 600V 155A 536000mW 3-Pin(3+Tab) TO-247 Tube | 14 Factory Stock |
|
$5.4400 / $6.9300 | Buy Now |
DISTI #
APT75GN60BG
|
Avnet Americas | Trans IGBT Chip N-CH 600V 155A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT75GN60BG) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$5.7100 / $7.0400 | Buy Now |
DISTI #
APT75GN60BG
|
TME | Transistor: IGBT, 600V, 93A, 536W, TO247-3 Min Qty: 1 | 0 |
|
$10.4700 / $13.2200 | RFQ |
DISTI #
APT75GN60BG
|
Avnet Americas | Trans IGBT Chip N-CH 600V 155A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT75GN60BG) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$5.7100 / $7.0400 | Buy Now |
Part Details for APT75GN60BG
APT75GN60BG CAD Models
APT75GN60BG Part Data Attributes
|
APT75GN60BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT75GN60BG
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 155A I(C), 600V V(BR)CES, N-Channel, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 155 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 536 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 485 ns | |
Turn-on Time-Nom (ton) | 95 ns |