Part Details for APT80GP60B2G by Microchip Technology Inc
Overview of APT80GP60B2G by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT80GP60B2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APT80GP60B2G-ND
|
DigiKey | IGBT PT 600V 100A TMAX Min Qty: 30 Lead time: 46 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.1200 | Buy Now |
DISTI #
APT80GP60B2G
|
Avnet Americas | Power MOS 7 IGBT N-Channel 600V 100A 3-Pin TO-247 - Rail/Tube (Alt: APT80GP60B2G) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
$18.7800 / $23.1200 | Buy Now |
DISTI #
494-APT80GP60B2G
|
Mouser Electronics | IGBT Modules IGBT PT MOS 7 Single 600 V 80 A TO-247 MAX RoHS: Compliant | 0 |
|
$19.9800 / $23.1200 | Order Now |
DISTI #
APT80GP60B2G
|
Microchip Technology Inc | IGBT PT MOS 7 Single 600 V 80 A TO-247 MAX, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.7300 / $23.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$20.0300 | Buy Now |
|
Onlinecomponents.com | Trans IGBT Chip N-CH 600V 100A 1041000mW 3-Pin(3+Tab) T-MAX Tube | 118 Factory Stock |
|
$18.1600 / $22.4400 | Buy Now |
DISTI #
APT80GP60B2G
|
Avnet Americas | Power MOS 7 IGBT N-Channel 600V 100A 3-Pin TO-247 - Rail/Tube (Alt: APT80GP60B2G) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
$18.7800 / $23.1200 | Buy Now |
DISTI #
APT80GP60B2G
|
TME | Transistor: IGBT, PT, 600V, 100A, 1041W, T-Max Min Qty: 1 | 0 |
|
$26.6100 / $33.4600 | RFQ |
DISTI #
APT80GP60B2G
|
Avnet Americas | Power MOS 7 IGBT N-Channel 600V 100A 3-Pin TO-247 - Rail/Tube (Alt: APT80GP60B2G) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
$18.7800 / $23.1200 | Buy Now |
|
NAC | FG, IGBT, 600V, 80A, TO-247 T-MAX, RoHS RoHS: Compliant Min Qty: 16 Package Multiple: 1 Container: Tube | 0 |
|
$18.3200 / $21.4600 | Buy Now |
Part Details for APT80GP60B2G
APT80GP60B2G CAD Models
APT80GP60B2G Part Data Attributes
|
APT80GP60B2G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT80GP60B2G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | B2, TMAX-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 46 Weeks | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 284 ns | |
Turn-on Time-Nom (ton) | 87 ns |
Alternate Parts for APT80GP60B2G
This table gives cross-reference parts and alternative options found for APT80GP60B2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT80GP60B2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT80GP60B2G | Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, B2, TMAX-3 | Microsemi Corporation | APT80GP60B2G vs APT80GP60B2G |