Part Details for APTC60AM45B1G by Microchip Technology Inc
Overview of APTC60AM45B1G by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTC60AM45B1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5097
|
Newark | Pm-Mosfet-Coolmos-Sp1 Sp1 Tube Rohs Compliant: Yes |Microchip APTC60AM45B1G Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.0400 / $92.7800 | Buy Now |
DISTI #
APTC60AM45B1G-ND
|
DigiKey | MOSFET 3N-CH 600V 49A SP1 Min Qty: 12 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.7808 | Buy Now |
DISTI #
APTC60AM45B1G
|
Avnet Americas | Trans MOSFET Array Dual N-CH 600V 49A 11-Pin Case SP-1 - Rail/Tube (Alt: APTC60AM45B1G) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$68.7222 / $92.7800 | Buy Now |
DISTI #
494-APTC60AM45B1G
|
Mouser Electronics | Discrete Semiconductor Modules DOR CC8095 RoHS: Compliant | 0 |
|
$92.7800 | Order Now |
DISTI #
APTC60AM45B1G
|
Microchip Technology Inc | DOR CC8095, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$58.1400 / $92.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 | 0 |
|
$82.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$84.8600 / $123.7000 | Buy Now | |
DISTI #
APTC60AM45B1G
|
Avnet Americas | Trans MOSFET Array Dual N-CH 600V 49A 11-Pin Case SP-1 - Rail/Tube (Alt: APTC60AM45B1G) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$68.7222 / $92.7800 | Buy Now |
|
NAC | DOR CC8095 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tube | 0 |
|
$75.4300 / $88.3600 | Buy Now |
|
Master Electronics | 0 |
|
$84.8600 / $123.7000 | Buy Now |
Part Details for APTC60AM45B1G
APTC60AM45B1G CAD Models
APTC60AM45B1G Part Data Attributes:
|
APTC60AM45B1G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTC60AM45B1G
Microchip Technology Inc
Power Field-Effect Transistor, 49A I(D), 1-Element, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Drain Current-Max (ID) | 49 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 250 W |