Part Details for APTGL40X120T3G by Microchip Technology Inc
Overview of APTGL40X120T3G by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTGL40X120T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5202
|
Newark | Pm-Igbt-Tfs-Sp3F Sp3F Tube Rohs Compliant: Yes |Microchip APTGL40X120T3G Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.9300 / $117.6100 | Buy Now |
DISTI #
APTGL40X120T3G-ND
|
DigiKey | IGBT MODULE 1200V 65A 220W SP3 Min Qty: 11 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.6100 | Buy Now |
DISTI #
APTGL40X120T3G
|
Avnet Americas | Trans IGBT Module N-CH 1.2KV 65A 32-Pin Case SP3 - Bulk (Alt: APTGL40X120T3G) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$74.6778 / $117.6100 | Buy Now |
DISTI #
494-APTGL40X120T3G
|
Mouser Electronics | IGBT Modules PM-IGBT-TFS-SP3F RoHS: Compliant | 0 |
|
$117.6100 | Order Now |
DISTI #
APTGL40X120T3G
|
Microchip Technology Inc | CC3132, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$59.1400 / $117.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 1 | 0 |
|
$89.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$84.5300 / $123.2200 | Buy Now | |
DISTI #
APTGL40X120T3G
|
Avnet Americas | Trans IGBT Module N-CH 1.2KV 65A 32-Pin Case SP3 - Bulk (Alt: APTGL40X120T3G) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$74.6778 / $117.6100 | Buy Now |
DISTI #
APTGL40X120T3G
|
Avnet Americas | Trans IGBT Module N-CH 1.2KV 65A 32-Pin Case SP3 - Bulk (Alt: APTGL40X120T3G) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$74.6778 / $117.6100 | Buy Now |
|
NAC | DOR CC3132 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tube | 0 |
|
$81.9600 / $96.0100 | Buy Now |
Part Details for APTGL40X120T3G
APTGL40X120T3G CAD Models
APTGL40X120T3G Part Data Attributes
|
APTGL40X120T3G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGL40X120T3G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 65A I(C), 1200V V(BR)CES
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Collector Current-Max (IC) | 65 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Gate-Emitter Voltage-Max | 20 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max (Abs) | 220 W | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
VCEsat-Max | 2.25 V |