Part Details for APTGL475A120D3G by Microchip Technology Inc
Overview of APTGL475A120D3G by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for APTGL475A120D3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5203
|
Newark | Pm-Igbt-Tfs-D3 D3 Box Rohs Compliant: Yes |Microchip APTGL475A120D3G Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.1300 / $412.2700 | Buy Now |
DISTI #
APTGL475A120D3G-ND
|
DigiKey | IGBT MODULE 1200V 610A 2080W D3 Min Qty: 4 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$412.2700 | Buy Now |
DISTI #
APTGL475A120D3G
|
Avnet Americas | Trans IGBT Module N-CH 1.2KV 610A 7-Pin Case D3 - Bulk (Alt: APTGL475A120D3G) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$247.6111 / $412.2700 | Buy Now |
DISTI #
494-APTGL475A120D3G
|
Mouser Electronics | IGBT Modules PM-IGBT-TFS-D3 RoHS: Compliant | 0 |
|
$412.2700 | Order Now |
DISTI #
APTGL475A120D3G
|
Microchip Technology Inc | PM-IGBT-TFS-D3, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$205.0200 / $412.2700 | Buy Now |
|
Future Electronics | APTGL475Ax Series 1200 V 610 A Phase Leg Trench + Field Stop IGBT4 Power Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$404.1900 / $424.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$305.7500 / $445.7000 | Buy Now | |
DISTI #
APTGL475A120D3G
|
Avnet Americas | Trans IGBT Module N-CH 1.2KV 610A 7-Pin Case D3 - Bulk (Alt: APTGL475A120D3G) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$247.6111 / $412.2700 | Buy Now |
|
NAC | CC7082 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$271.7700 / $318.3600 | Buy Now |
DISTI #
APTGL475A120D3G
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 4 | 0 |
|
$293.3000 / $301.0700 | Buy Now |
Part Details for APTGL475A120D3G
APTGL475A120D3G CAD Models
APTGL475A120D3G Part Data Attributes:
|
APTGL475A120D3G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGL475A120D3G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 610A I(C), 1200V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 610 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2080 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 580 ns | |
Turn-on Time-Nom (ton) | 270 ns | |
VCEsat-Max | 2.2 V |
Alternate Parts for APTGL475A120D3G
This table gives cross-reference parts and alternative options found for APTGL475A120D3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTGL475A120D3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTGL475A120D3G | Insulated Gate Bipolar Transistor, 610A I(C), 1200V V(BR)CES, ROHS COMPLIANT, D3, 11 PIN | Microsemi Corporation | APTGL475A120D3G vs APTGL475A120D3G |
2A400HB12C2F | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | APTGL475A120D3G vs 2A400HB12C2F |