Part Details for APTGL90DA120T1G by Microchip Technology Inc
Overview of APTGL90DA120T1G by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APTGL90DA120T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5215
|
Newark | Pm-Igbt-Tfs-Sp1 Sp1 Tube Rohs Compliant: Yes |Microchip APTGL90DA120T1G Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9200 / $55.8000 | Buy Now |
DISTI #
APTGL90DA120T1G-ND
|
DigiKey | IGBT MODULE 1200V 110A 385W SP1 Min Qty: 19 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.8000 | Buy Now |
DISTI #
APTGL90DA120T1G
|
Avnet Americas | Trans IGBT Module N-CH 1.2KV 110A 10-Pin Case SP1 - Rail/Tube (Alt: APTGL90DA120T1G) RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$41.3333 / $55.8000 | Buy Now |
DISTI #
494-APTGL90DA120T1G
|
Mouser Electronics | IGBT Modules DOR CC8109 RoHS: Compliant | 0 |
|
$55.8000 | Order Now |
DISTI #
APTGL90DA120T1G
|
Microchip Technology Inc | DOR CC8109, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$34.9700 / $55.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 1 | 0 |
|
$49.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$48.4900 / $70.6800 | Buy Now | |
DISTI #
APTGL90DA120T1G
|
Avnet Americas | Trans IGBT Module N-CH 1.2KV 110A 10-Pin Case SP1 - Rail/Tube (Alt: APTGL90DA120T1G) RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$41.3333 / $55.8000 | Buy Now |
|
NAC | DOR CC8109 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tube | 0 |
|
$45.3700 / $53.1400 | Buy Now |
|
Master Electronics | 0 |
|
$48.4900 / $70.6800 | Buy Now |
Part Details for APTGL90DA120T1G
APTGL90DA120T1G CAD Models
APTGL90DA120T1G Part Data Attributes:
|
APTGL90DA120T1G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGL90DA120T1G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 110A I(C), 1200V V(BR)CES
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Collector Current-Max (IC) | 110 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Gate-Emitter Voltage-Max | 20 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max (Abs) | 385 W | |
VCEsat-Max | 2.25 V |