Part Details for APTGLQ300SK120G by Microsemi Corporation
Overview of APTGLQ300SK120G by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for APTGLQ300SK120G
APTGLQ300SK120G CAD Models
APTGLQ300SK120G Part Data Attributes:
|
APTGLQ300SK120G
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APTGLQ300SK120G
Microsemi Corporation
Insulated Gate Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | MODULE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 500 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.3 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1500 W | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 414 ns | |
Turn-on Time-Nom (ton) | 79 ns | |
VCEsat-Max | 2.42 V |